
N-Channel Power MOSFET, 170V Vdss, 260A Continuous Drain Current, 5.2mR Rds On. Features a 1.07kW Max Power Dissipation and operates from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET is housed in a SOT-227-4 PLASTIC MINIBLOC-4 package, designed for chassis mounting. Includes 46ns Turn-On Delay Time and 230ns Fall Time.
Sign in to ask questions about the Ixys IXFN320N17T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN320N17T2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Breakdown Voltage | 170V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 170V |
| Fall Time | 230ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.07kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 260A |
| Output Voltage | 170V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.07kW |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| Supply Current | 100A |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN320N17T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
