N-channel power MOSFET featuring 1000V drain-source breakdown voltage and 27A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 320mΩ drain-source on-resistance. Designed for chassis mounting with a screw terminal, it operates within a -55°C to 150°C temperature range and supports up to 690W power dissipation. Key switching parameters include a 43ns fall time and 76ns turn-off delay time.
Ixys IXFN32N100P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 320mR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 690W |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 76ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN32N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.