
The IXFN32N80P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 800V and a continuous drain current of 29A. The device has a maximum power dissipation of 625W and a drain to source resistance of 270mR. It is packaged in a SOT-227-4 plastic package and is lead free. The IXFN32N80P is RoHS compliant and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN32N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.82nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 625W |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN32N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
