
N-channel power MOSFET featuring 100V drain-source voltage and 360A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 2.6mΩ drain-source on-resistance. Designed for chassis mounting with screw terminals, it operates within a temperature range of -55°C to 175°C and boasts a maximum power dissipation of 830W. Key electrical characteristics include a 20V gate-source voltage, 160ns fall time, and 80ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN360N10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 360A |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 2.6MR |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 36nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 830W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN360N10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
