
N-Channel Power MOSFET, 1000V Vdss, 36A Continuous Drain Current (ID), and 240mΩ Max Drain-Source On-Resistance. Features include a 700W Max Power Dissipation, 2.5kV Isolation Voltage, and a 150°C Max Operating Temperature. This silicon Metal-oxide Semiconductor FET is designed for chassis mount applications with screw termination, packaged in SOT-227-4 MINIBLOC-4. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFN36N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN36N100 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 240mR |
| Dual Supply Voltage | 1kV |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.6mm |
| Input Capacitance | 9.2nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Vgs | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 240mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 41ns |
| DC Rated Voltage | 1kV |
| Weight | 0.046kg |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN36N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
