N-channel power MOSFET featuring 800V drain-source breakdown voltage and 38A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 220mΩ drain-source on-resistance. Designed for chassis mounting with screw terminals, it operates within a -55°C to 150°C temperature range and supports a maximum power dissipation of 735W. Key electrical characteristics include an 8.34nF input capacitance and fast switching times with a 12ns fall time and 60ns turn-off delay.
Sign in to ask questions about the Ixys IXFN38N80Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN38N80Q2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 220MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 735W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN38N80Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
