The IXFN39N90 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 700W and a continuous drain current of 39A. The device features a drain to source breakdown voltage of 900V and a drain to source resistance of 220mR. The IXFN39N90 is packaged in a SOT-227-4 flange mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN39N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN39N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
