
Power Field-Effect Transistor, 33A I(D), 900V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4
Sign in to ask questions about the Ixys IXFN40N90P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN40N90P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 900V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 695W |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN40N90P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
