
The IXFN420N10T is a 100V MOSFET from Ixys with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 420A and a maximum power dissipation of 1.07kW. The device is packaged in a SOT-227-4 plastic mini bloc with 4 pins and is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys IXFN420N10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN420N10T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 420A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 47nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.07kW |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 2.3mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN420N10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
