
The IXFN44N100Q3 is a high-power N-channel MOSFET from Ixys, featuring a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 38A and a drain to source breakdown voltage of 1kV. The device is packaged in a SOT-227-4 package and is suitable for chassis mount or panel mount applications. The MOSFET has a maximum power dissipation of 960W and a drain to source resistance of 220mR. It is RoHS compliant and part of the HiPerFET series.
Sign in to ask questions about the Ixys IXFN44N100Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN44N100Q3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 13.6nF |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Panel |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 960W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 48ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN44N100Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
