
N-Channel Power MOSFET, 500V Vds, 44A Continuous Drain Current, 120mΩ Rds On. Features 500W Max Power Dissipation, 2.5kV Isolation Voltage, and a 150°C Max Operating Temperature. This silicon Metal-oxide Semiconductor FET is housed in a SOT-227-4 MINIBLOC-4 plastic package with screw termination for chassis mounting. Includes 7nF input capacitance and 10ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN44N50Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7nF |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Nominal Vgs | 4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 75ns |
| Weight | 0.044kg |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN44N50Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
