Ixys IXFN44N50U3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 8.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN44N50U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.