
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 44A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.13ohm drain-to-source resistance and 600W maximum power dissipation. Designed for chassis mounting with screw termination, it operates across a wide temperature range from -55°C to 150°C. Key electrical characteristics include 8.9nF input capacitance and 45ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN44N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.9nF |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Screw |
| Nominal Vgs | 4.5V |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 110ns |
| Weight | 0.046kg |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN44N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
