
The IXFN55N50F is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 55A and a drain to source breakdown voltage of 500V. The device has a drain to source resistance of 85mR and a maximum power dissipation of 600W. The IXFN55N50F is packaged in a SOT-227-4 package and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXFN55N50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN55N50F technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerRF™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN55N50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
