
N-Channel Power MOSFET featuring 800V drain-source breakdown voltage and 53A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low 140mΩ Rds On and 1.04kW maximum power dissipation. Designed for chassis mounting with a SOT-227-4 package, it operates from -55°C to 150°C. Key electrical characteristics include 18nF input capacitance and 5V threshold voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN60N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 18nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 36ns |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN60N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
