
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 61A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 85mΩ drain-source on-resistance and 700W maximum power dissipation. Designed for chassis mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a 30ns turn-on delay and 22ns fall time. The component is housed in a SOT-227-4 plastic package and is RoHS compliant.
Ixys IXFN64N50P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 85MR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 8.7nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 500V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN64N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
