
The IXFN70N60Q2 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 600V and a continuous drain current of 70A. The device has a maximum power dissipation of 890W and is packaged in a SOT-227-4 package. The IXFN70N60Q2 is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Ixys IXFN70N60Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN70N60Q2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 890W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN70N60Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
