
N-Channel Power MOSFET featuring 300V drain-source breakdown voltage and 73A continuous drain current. This single-element silicon FET offers a low 45mΩ drain-source on-resistance. Designed for chassis mounting with screw terminals, it operates from -55°C to 150°C and supports up to 520W power dissipation. Key specifications include a 4V threshold voltage and 9nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN73N30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 45MR |
| Dual Supply Voltage | 300V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount, Screw |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN73N30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
