
N-Channel Power MOSFET, 500V Vds, 66A Continuous Drain Current, 65mΩ Max Drain-Source On-Resistance. Features 700W Max Power Dissipation, 150°C Max Operating Temperature, and 30V Gate-to-Source Voltage. This silicon Metal-oxide Semiconductor FET is housed in a SOT-227-4 MINIBLOC-4 package, designed for chassis or panel mounting. Includes fast switching characteristics with 18ns fall time and 25ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN80N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 66A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 55MR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 12.7nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 500V |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN80N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
