The IXFN80N60P3 is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 960W and a continuous drain current of 66A. The device is packaged in a SOT-227-4 package and is suitable for chassis mount, panel, or screw mounting. The IXFN80N60P3 is compliant with RoHS regulations and is available in a lead-free version.
Sign in to ask questions about the Ixys IXFN80N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN80N60P3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 13.1nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 960W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 48ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN80N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.