
N-Channel Power MOSFET, 600V Drain-Source Voltage, 10A Continuous Drain Current, and 740mΩ Max Drain-Source On-Resistance. Features include a 200W Max Power Dissipation, 1.61nF Input Capacitance, and 21ns Fall Time. This silicon Metal-oxide Semiconductor FET is housed in a TO-220 package for through-hole mounting. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Ixys IXFP10N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFP10N60P technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 740mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 740MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.15mm |
| Input Capacitance | 1.61nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 740mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP10N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
