Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFP26N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFP26N50P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16mm |
| Input Capacitance | 2.22nF |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 230mR |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 21ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP26N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
