Ixys IXFP4N100P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 1.456nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.3R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP4N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
