Ixys IXFP7N100P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.9R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.59nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1.9R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP7N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
