
N-channel power MOSFET with 800V drain-source breakdown voltage and 7A continuous drain current. Features 1.44 ohm Rds(on) and 200W maximum power dissipation. This silicon metal-oxide semiconductor FET is housed in a TO-220 package for through-hole mounting. Operates from -55°C to 150°C and offers fast switching speeds with a 28ns turn-on delay and 24ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFP7N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.15mm |
| Input Capacitance | 1.89nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 1.44R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 28ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP7N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.