
The IXFP7N80PM is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 800V and a continuous drain current of 3.5A. The device has a maximum power dissipation of 50W and a drain to source resistance of 1.5Ω. It is packaged in a TO-220AB package and is available in a quantity of 50 per rail/tube. The IXFP7N80PM is RoHS compliant and part of the HiPerFET and PolarHT series.
Sign in to ask questions about the Ixys IXFP7N80PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFP7N80PM technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.89nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 1.44R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP7N80PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.