MOSFET N-CH 600V 23A TO-268(D3)
Checking distributor stock and pricing after the page loads.
Ixys IXFQ23N60Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |