The IXFQ94N30P3 is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.04kW and a continuous drain current of 94A. The device is packaged in a TO-3P 3-Pin package and is mounted through-hole. It is RoHS compliant and features a turn-off delay time of 49ns and a turn-on delay time of 23ns.
Ixys IXFQ94N30P3 technical specifications.
| Continuous Drain Current (ID) | 94A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 5.51nF |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 23ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFQ94N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.