
The IXFR10N100Q is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 250W and a drain to source breakdown voltage of 1kV. The device is packaged in a 3-pin ISOPLUS247 package and is available in quantities of 30. It is RoHS compliant and suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFR10N100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR10N100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
