
N-Channel Power MOSFET, 200V Vdss, 90A Continuous Drain Current, and 22mΩ Max Drain-Source On-Resistance. Features 300W Max Power Dissipation, 7.5nF Input Capacitance, and 5V Threshold Voltage. Operates from -55°C to 175°C with 2.5kV Isolation Voltage. Through-hole mounting in an ISOPLUS247 package. RoHS compliant.
Ixys IXFR140N20P technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.5nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR140N20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
