
N-Channel Power MOSFET featuring 300V drain-to-source breakdown voltage and 82A continuous drain current. Offers a low 26mΩ drain-to-source resistance for efficient power handling. Designed with a 300W maximum power dissipation and a 3-pin ISOPLUS247 plastic package for through-hole mounting. Includes a 5V threshold voltage and 20V gate-to-source voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFR140N30P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 82A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.8nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR140N30P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
