
The IXFR15N100Q3 is a high-power N-channel MOSFET from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 400W and a drain to source breakdown voltage of 1kV. The device is packaged in a TO-247-3 plastic package with three pins and is RoHS compliant. It has a continuous drain current of 10A and a gate to source voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFR15N100Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.34mm |
| Input Capacitance | 3.25nF |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 28ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR15N100Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
