
Ixys IXFR24N90Q technical specifications.
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 900V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR24N90Q to view detailed technical specifications.
No datasheet is available for this part.
