Ixys IXFR26N120P technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 320W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 76ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR26N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
