The IXFR58N20 is a high-power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 200V and a maximum power dissipation of 300W. The device features a continuous drain current of 50A and a maximum Rds on resistance of 40mΩ. It is packaged in a rail/through hole configuration for easy mounting.
Sign in to ask questions about the Ixys IXFR58N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFR58N20 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 3.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR58N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.