
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 45A continuous drain current. Offers low 72mΩ drain-source on-resistance and 360W maximum power dissipation. Designed for through-hole mounting with a 3-pin ISOPLUS247 package. Includes a 5V threshold voltage and 16ns fall time.
Sign in to ask questions about the Ixys IXFR80N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFR80N50P technical specifications.
| Continuous Drain Current (ID) | 45A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 72MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12.7nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 72mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR80N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
