
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 50A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 72mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247-3 package, it supports a maximum power dissipation of 570W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include 10nF input capacitance and turn-on/off delay times of 30ns and 43ns respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFR80N50Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 72MR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.34mm |
| Input Capacitance | 10nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 570W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 570W |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 30ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR80N50Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
