
The IXFR90N30 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 75A. The device has a low drain to source resistance of 33mR and a maximum power dissipation of 400W. It is packaged in a 3-pin ISOPLUS247 package and is lead-free and RoHS compliant.
Ixys IXFR90N30 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR90N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
