The IXFT320N10T2 is a high-power surface mount MOSFET from Ixys, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum drain to source voltage of 100V and a continuous drain current of 320A. The device is packaged in a TO-268 plastic package with a 3-pin configuration. It is compliant with RoHS regulations and is lead-free. The IXFT320N10T2 is suitable for high-power applications requiring a high current and voltage rating.
Sign in to ask questions about the Ixys IXFT320N10T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFT320N10T2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, HiperFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT320N10T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
