Ixys IXFT60N25Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 47mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT60N25Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
