N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 60A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 100mΩ drain-source resistance. Designed for surface mounting in a TO-268 package, it boasts a maximum power dissipation of 1.04kW and operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8ns fall time, 18ns turn-on delay, and 37ns turn-off delay.
Sign in to ask questions about the Ixys IXFT60N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFT60N50P3 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.1mm |
| Input Capacitance | 6.25nF |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 18ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT60N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
