
The IXFV110N10PS is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 110A and a drain to source breakdown voltage of 100V. The device is packaged in a small outline R-PSSO-G2 package and is RoHS compliant. It is suitable for high-power applications such as power supplies and motor drives.
Sign in to ask questions about the Ixys IXFV110N10PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFV110N10PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV110N10PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.