The IXFV12N120P is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 543W and a continuous drain current of 12A. The device is packaged in a TO-220-3 package and is available in a rail/tube packaging with 50 units per package. The IXFV12N120P is RoHS compliant and features a drain to source breakdown voltage of 1.2kV and a drain to source resistance of 1.35R.
Sign in to ask questions about the Ixys IXFV12N120P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFV12N120P technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 1.35R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 543W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 543W |
| Rds On Max | 1.35R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV12N120P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
