The IXFX120N30T is a 120A 300V N-Channel GigaMOS MOSFET from Ixys, packaged in a TO-247-3 plastic case with a 3-pin configuration. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 960W. This lead-free device is RoHS compliant and suitable for through-hole mounting. The device's input capacitance is 20nF, and its Rds on max is 24mR.
Ixys IXFX120N30T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 20nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX120N30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
