The IXFX140N30P is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 140A and a drain to source breakdown voltage of 300V. The device is packaged in a TO-247-3 plastic package and is lead-free and RoHS compliant. It has a maximum power dissipation of 1.04kW and a gate to source voltage of 20V.
Ixys IXFX140N30P technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX140N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
