
N-channel Silicon Metal-oxide Semiconductor FET, 800V drain-to-source breakdown voltage, 32A continuous drain current, and 270mΩ drain-to-source resistance. This single-element power field-effect transistor features a maximum power dissipation of 1kW and operates within a temperature range of -55°C to 150°C. Designed for through-hole mounting in a TO-247-3 plastic package, it includes a 30V gate-to-source voltage rating and a turn-on delay time of 38ns. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFX32N80Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFX32N80Q3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.34mm |
| Input Capacitance | 6.94nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 38ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX32N80Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.