
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 80A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 65mΩ drain-source on-resistance and a maximum power dissipation of 1.04kW. Designed for through-hole mounting in a TO-247-3 package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key electrical characteristics include 12.7nF input capacitance and fast switching times with a 16ns fall time and 70ns turn-off delay.
Sign in to ask questions about the Ixys IXFX80N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFX80N50P technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 65MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX80N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
