MOSFET N-CH 600V 4A TO-252
Checking distributor stock and pricing after the page loads.
Ixys IXFY4N60P3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 365pF |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| RoHS | Compliant |