The IXFZ520N075T2 is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600W and a continuous drain current of 465A. The device is packaged in a plastic case with 6 pins and is designed for surface mount applications. It is compliant with RoHS regulations.
Ixys IXFZ520N075T2 technical specifications.
| Continuous Drain Current (ID) | 465A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFZ520N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.