Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXGA12N120A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXGA12N120A3 technical specifications.
| Package/Case | TO-263-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA12N120A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.